TDK B43640C5187M000

ALUMINUM ELECTROLYTIC CAPACITOR Radial Aluminum Electrolytic Capacitor 20% 180muF 450V
$ 3.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B43640C5187M000.

IHS

Datasheet20 pages9 years ago

Ciiva

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2012-11-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXH 400V 180muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKX 250V 180muF ±20% 0.787Dia 20.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
PanasonicEET-HC2S181JA
Cap Aluminum 180uF 420V 20% (25 X 30mm) Snap-In 10mm 910mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount

Descriptions

Descriptions of TDK B43640C5187M000 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR Radial Aluminum Electrolytic Capacitor 20% 180muF 450V
CAP, ALU ELEC, 180UF, 450V, SNAP-IN; Available until stocks are exhausted Alternative available
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
CAP, ALU ELEC, 180UF, 450V, SNAP-IN; Capacitance:180µF; Voltage(DC):450V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Product Range:B43640 SeriesRoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B43640C5187M000.