Rubycon 400MXH180MEFCSN25X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
$ 1.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400MXH180MEFCSN25X25.

IHS

Datasheet3 pages3 years ago

Newark

Inventory History

3 month trend:
-0.98%

CAD Models

Download Rubycon 400MXH180MEFCSN25X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.899
$ 2.829
Stock
1,327
51,899
Authorized Distributors
4
6
Capacitance
180 µF
180 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.12 A
730 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
United Chemi-ConESMH451VNN181MA25T
Cap Aluminum Lytic 180uF 450V 20% (35 X 25mm) Snap-In 10mm 1.381 Ohm 1330mA 2000h 85°C Bulk
United Chemi-ConEKMQ401VSN181MP35S
Cap Aluminum Lytic 180uF 400V 20% (22 X 35mm) Snap-In 10mm 950mA 2000h 105°C
PanasonicEETHC2G181BA
Cap Aluminum 180uF 400V 20% (22 X 35mm) Snap-In 10mm 1.013 Ohm 950mA 2000h 105°C Bulk
PanasonicEET-HC2W181DA
Cap Aluminum 180uF 450V 20% (30 X 30mm) Snap-In 10mm 1.013 Ohm 870mA 2000h 105°C Bulk
PanasonicEET-HC2G181CA
Cap Aluminum 180uF 400V 20% (25 X 30mm) Snap-In 10mm 1.013 Ohm 950mA 2000h 105°C Bulk

Descriptions

Descriptions of Rubycon 400MXH180MEFCSN25X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
±20% 1.12A@120Hz 10mm 400V 180uF Plugin,D25xL25mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap 180μF 400V ±20% 10mm Pitch 2000h@105°C 1.12A@120Hz 1.568A@10kHz TH, Snap-In, D25xL25mm 25mm*25mm*27mm
CAPACITOR ALUM ELECT, 180UF, 400V, 20%, RADIAL; Capacitance:180µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG