TDK B41560A5100M000

ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor 20% 100mF 25V
$ 31.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B41560A5100M000.

EPCOS

Datasheet17 pages13 years ago

Newark

Ciiva

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2001-03-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXLNR1E104MSE
Cap Aluminum Lytic 0.1F 25V 20% (51 X 100mm) Screw Terminal 12000mA 5000h 85C Bulk

Descriptions

Descriptions of TDK B41560A5100M000 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor 20% 100mF 25V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100000uF, Chassis Mount
Electrolytic Capacitor, High Ripple, B41560 Series, 0.1 F, 20%, 25 V, 51.6 Mm, 0.0047 Ohm Rohs Compliant: Yes |Epcos B41560A5100M000
Aluminum Electrolytic Capacitors from EPCOS include capacitors with axial leads, soldering star versions, screw terminals, snap-in and solder terminals as well as single-ended and SMD versions.
CAP, 0.1F, 25V, ALU ELEC, SCREW; Capacitance: 0.1F; Voltage Rating: 25V; Product Range: B41560 Series; Lifetime @ Temperature: 3000 hours @ 105°C; Capacitance Toler; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B41560-A5100M000