KYOCERA AVX LNR1E104MSE

Cap Aluminum Lytic 0.1F 25V 20% (51 X 100mm) Screw Terminal 12000mA 5000h 85C Bulk
$ 25.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LNR1E104MSE.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Nichicon SCT

Newark

Inventory History

3 month trend:
-13.16%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconLNR1A104MSE
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100000uF, Chassis Mount
KYOCERA AVXLNR1V104MSE
Cap Aluminum Lytic 0.1F 35V 20% (51 X 120mm) Screw Terminal 13600mA 5000h 85C Bulk
NichiconLNT1C104MSE
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 16V 100000muF ±20% 2.008Dia 51.00mm
United Chemi-ConE36D250HLS104MC79M
SERIES: 36D; VOLT: 25; CAP: 100000; DIA X LENGTH: 50X79; PACKAGING: LG
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100000uF, Chassis Mount
United Chemi-ConE32D500HPN104MDA5M
Cap Aluminum Lytic 0.1F 50V 20%( 63.5 X 105mm) Screw Terminal 0.007 Ohm 31430mA 2000h 105C

Descriptions

Descriptions of KYOCERA AVX LNR1E104MSE provided by its distributors.

Cap Aluminum Lytic 0.1F 25V 20% (51 X 100mm) Screw Terminal 12000mA 5000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100000uF, Chassis Mount
25V 0.1F 卤20% 13.8A@10kHz Bolt,D51xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
85degC Standard Screw Terminal Type, 100000 μ F, 25 V, -40 to 85°C, RoHS
Nichicon SCT
100mF 25V ¡À20% 22mm 5000h@ 85¡ãC 12A@ 120Hz,13.8A@ 10kHz , 100mm*103mm
CAPACITOR, ALUM 25V 100000UF 20% CAN SCREW TERMINAL
Aluminum Electrolytic Capacitor, 0.1F, 25V, 20%, Screw; Capacitance:0.1F; Voltage(Dc):25V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Screw; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Nichicon LNR1E104MSE

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX