TDK B41505A8688M000

Cap Aluminum 6800uF 63V 20% (35 X 50mm) 10mm 0.029 Ohm 3600mA 5000 hr 105°C Bulk
$ 7.06
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B41505A8688M000.

IHS

Datasheet17 pages9 years ago

element14 APAC

Newark

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-03-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECE-C1JA682EA
Cap Aluminum 6800uF 63V 20% (35 X 40mm) Snap-In 10mm 0.049 Ohm 3600mA 3000h 105°C Bulk
NIC ComponentsNRLM682M35V22X35F
Cap Aluminum Lytic 6800uF 35V 20% (22 X 35mm) Snap-In 10mm 0.066 Ohm 3680mA 2000h 85C Bulk
NIC ComponentsNRLMW682M35V25X35F
Cap Aluminum Lytic 6800uF 35V 20% (25 X 35mm) Snap-In 10mm 0.061 Ohm 2600mA 2000h 105C Bulk
NIC ComponentsNRLM682M25V25X25F
Cap Aluminum Lytic 6800uF 25V 20% (25 X 25mm) Snap-In 10mm 0.078 Ohm 3470mA 2000h 85C Bulk
PanasonicECOS1JP682CA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
PanasonicECO-S1VP682BB
Cap Aluminum Lytic 6800uF 35V 20% (22 X 35mm) Snap-In 10mm 0.066 Ohm 3680mA 3000h 85°C Bulk

Descriptions

Descriptions of TDK B41505A8688M000 provided by its distributors.

Cap Aluminum 6800uF 63V 20% (35 X 50mm) 10mm 0.029 Ohm 3600mA 5000 hr 105°C Bulk
Electrolytic Capacitor, B41505 Series, 6800 F, 20%, 63 V, 35 mm, 0.029 ohm
Aluminum Aluminum Electrolytic Capacitor 20% 6.8mF 63V
Aluminum Electrolytic Capacitors - Snap In 6800UF 63V AL-ELKO SNAP IN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Aluminum Electrolytic Capacitors from EPCOS include capacitors with axial leads, soldering star versions, screw terminals, snap-in and solder terminals as well as single-ended and SMD versions.
CAP, 6800µF, 63V, ALU ELEC, SNAP IN; Capacitance: 6800µF; Voltage Rating: 63V; Product Range: B41505 Series; Lifetime @ Temperature: 5000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capa; Available until stocks are exhausted

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos