TDK B41505A8108M000

Cap Aluminum 1000uF 63V 20% (22 X 25mm) 10mm 0.149 Ohm 1000mA 5000 hr 105°C Bulk
$ 2.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B41505A8108M000.

IHS

Datasheet17 pages9 years ago
Datasheet16 pages13 years ago

Newark

element14 APAC

EPCOS

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECO-S1KA102BQ
Cap Aluminum Lytic 1000uF 80V 20% (22 X 30mm) Snap-In 10mm 0.182 Ohm 1300mA 3000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 1000muF ±20% 0.394Dia 10.00mm
NichiconUPJ1K102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 1000muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKZE800ELL102MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF
United Chemi-ConELXG630VSN102MP25S
Cap Aluminum Lytic 1000uF 63V 20% (22 X 25mm) Snap-In 10mm 1000mA 5000h 105°C
Cornell Dubilier381LX102M080J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 80V 1000muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of TDK B41505A8108M000 provided by its distributors.

Cap Aluminum 1000uF 63V 20% (22 X 25mm) 10mm 0.149 Ohm 1000mA 5000 hr 105°C Bulk
Aluminum Aluminum Electrolytic Capacitor 20% 1mF 63V
Aluminum Electrolytic Capacitors - Snap In 1000UF 63V AL-ELKO SNAP IN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Electrolytic Capacitor, Long Life, B41505 Series, 1000 F, 20%, 63 V, 22 Mm, 0.149 Ohm Rohs Compliant: Yes |Epcos B41505A8108M000
Aluminum Electrolytic Capacitors from EPCOS include capacitors with axial leads, soldering star versions, screw terminals, snap-in and solder terminals as well as single-ended and SMD versions.
CAP, 1000µF, 63V, ALU ELEC, SNAP IN; Capacitance: 1000µF; Voltage Rating: 63V; Product Range: B41505 Series; Lifetime @ Temperature: 5000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-In

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos