TDK B41252A6109M000

Aluminum Aluminum Electrolytic Capacitor 20% 10mF 50V
$ 3.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B41252A6109M000.

Newark

Datasheet21 pages13 years ago
Datasheet24 pages9 years ago

Ciiva

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NIC ComponentsNRLM103M35V35X25F
Aluminum Electrolytic Capacitors; High CV; Standard; Snap-In
NIC ComponentsNRLM103M35V25X40F
Cap Aluminum Lytic 10000uF 35V 20% (25 X 40mm) Snap-In 10mm 0.05 Ohm 4420mA 2000h 85C Bulk
NIC ComponentsNRLM103M35V30X30F
Cap Aluminum Lytic 10000uF 35V 20% (30 X 30mm) Snap-In 10mm 0.05 Ohm 4420mA 2000h 85C Bulk
PanasonicECOS1EP103CA
Cap Aluminum 10000uF 25V 20% (25 X 30mm) 10mm 0.058 Ohm 3780mA 3000 hr 85°C Bulk

Descriptions

Descriptions of TDK B41252A6109M000 provided by its distributors.

Aluminum Aluminum Electrolytic Capacitor 20% 10mF 50V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
卤20% 4.42A@120Hz 10mm 50V 10000uF Plugin,D30xL52mm Horn-Type Electrolytic Capacitors ROHS
Cap, 10000Μf, 50V, Alu Elec, Snap-In; Capacitance:10000Μf; Voltage Rating:50V; Product Range:B41252 Series; Lifetime @ Temperature:2000 Hours @ 105°C; Capacitance Tolerance:± 20%; Capacitor Terminals:Quick Connect, Snap-In; Rohs Compliant: Yes |Epcos B41252A6109M000

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos