What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier DME2P15K-F

Cap Film 0.15uF 250V PET 10%( 10.3 X 6 X 10.8mm) Radial 7.5mm 125C
$ 0.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME2P15K-F.

Master Electronics

Datasheet4 pages4 years ago
Datasheet4 pages7 years ago

Farnell

Sager Electronics

New Yorker Electronics

Inventory History

3 month trend:
+27.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicECQ-E2154KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
PanasonicECQ-E2154KB
Cap Film 0.15uF 250V PET 10% (7.9 X 6.3 X 11.2mm) Radial 5mm 105°C Bulk
Radial FILM CAPACITOR B32520 160V 0.15muF ±10% 0.394Lx0.197W 10.00mmx5.00mm
Cap Film 0.15uF 250V PET 10% (7.5 X 5 X 10mm) Radial 5mm 125C Automotive T/R
Cap Film 0.15uF 250V PET 10%( 7.5 X 5 X 10mm) Radial Stacked 5mm 125C Automotive Bulk
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier DME2P15K-F provided by its distributors.

Cap Film 0.15uF 250V PET 10%( 10.3 X 6 X 10.8mm) Radial 7.5mm 125C
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
Radial FILM CAPACITOR DME 250V 0.15muF ±10% 0.406Lx0.236W 10.30mmx6.00mm
DME Series 250 V 0.15 uF ±10 % Radial Metallized Polyester Film Capacitor
CAPACITOR POLY FILM 0.15UF, 250V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.15µF; Capacitance Tolerance:± 10%; Voltage Rating:250V; Life Time @ Temperature:1000 hours @ 85°C; Capacitor Mounting:Through Hole
Capacitor Polyester Film 0.15Uf, 250V, 10%, Radial; Rango De Producto:Serie Dme; Capacidad:0.15Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:250V; Tipo De Condensador:- |Cornell Dubilier DME2P15K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • DME2P15KF