TDK B32924D3335K000

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
$ 0.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32924D3335K000.

TDK

Datasheet28 pages5 years ago

Newark

Ciiva

TME

CAD Models

Download TDK B32924D3335K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2004-11-15
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR46KR433050M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
PanasonicECWFE2W335K
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
PanasonicECWF2335JA
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount

Descriptions

Descriptions of TDK B32924D3335K000 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Cap Film Suppression X2 3.3uF 630VDC/305VAC PP 10% (31.5 X 16 X 32mm) Radial Plastic Rectangular Can 27.5mm 110C Bulk
FILM CAPACITOR Radial Film Capacitor 10% 3.3muF 305V
EMI Suppression Capacitors, 3.3uF, 305Vrms AC, 16m(W) x 32m(H) x 31.5m(L)
CAP FILM 3.3UF 10% 305VAC RADIAL
3.3¦ÌF ¡À10% 27.5mm 630V 305V 31.5mm*16mm*32mm
Suppression Cap, 3.3Uf, Class X2, 305V; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:3.3Μf; Capacitance Tolerance:± 10%; Suppression Class:X2; Capacitor Mounting:Through Hole Rohs Compliant: Yes |EPCOS (TDK) B32924D3335K000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos