Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32674D4335K

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
$ 1.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32674D4335K.

element14

Datasheet7 pages19 years ago

RS (Formerly Allied Electronics)

Newark

Future Electronics

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2006-06-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Capacitor; Polypropylene Film; Cap 3.3 uF; Tol 10%; Vol-Rtg 305 VAC; Radial; MKP X2
Yageo GroupR46KR433000M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Yageo GroupR46KR433050M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Epcos B32654 3.3uF Polypropylene Film Cap 200V ac; 400V dc +/-10%; Through Hole
PanasonicECW-FD2W335K
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
PanasonicECW-F2W335JA
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount

Descriptions

Descriptions of TDK B32674D4335K provided by its distributors.

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Cap Film 3.3uF 450V PP 10% (31.5 X 15 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 0.0103 Ohm 105C Automotive Bulk
Capacitor,PP Metallized,Cap 3.3 uF,Tol 10%,Vol-Rtg 450VDC,Radial,ESR 0.0052 Ohms
CAPACITOR PP FILM, 3.3UF, 450V, RADIAL; Capacitor Application:DC Link; Capacitor Dielectric Type:Polypropylene; Capacitance:3.3µF; Capacitance Tolerance:± 10%; Voltage Rating:450V; ESR:0.004ohm; Capacitor Mounting:Through Hole
CAPACITOR, FILM, 3.3UF, 450V, RADIAL; Capacitance:3.3µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:450V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Spacing:27.5mm; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (19-Dec-2011); ESR:0.0052ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos