TDK B32922C3473M

Capacitor 47nF Polypropylene ±20% 15mm Pitch TH 5mm W × 5mm H
$ 0.181
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32922C3473M.

Farnell

Datasheet18 pages17 years ago
Datasheet1 page16 years ago
Datasheet1 page19 years ago

Newark

TME

Future Electronics

Inventory History

3 month trend:
-4.68%

Related Parts

Epcos B32912 47nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
CAPACITOR POLYPROPYLENE PP FILM 0.047UF 330VAC 20%, RADIAL
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR46KI24700001K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR46KI24705001M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of TDK B32922C3473M provided by its distributors.

Capacitor 47nF Polypropylene ±20% 15mm Pitch TH 5mm W × 5mm H
Cap Film 0.33uF 305VAC PP 20% 18 X 8 X 14mm RDL 15mm Bulk
Radial FILM CAPACITOR film capacitor 305V 47nF 20%
FILM CAP MKP X2 0.047µF 20% 305Vac LS 15mm
CAPACITOR, X2, 47NF, 305V; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.047µF; Capacitance Tolerance:± 20%; Voltage Rating:305V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:15mm; External Depth:5mm; External Length / Height:10.5mm; External Width:18mm; Lead Diameter:0.8mm; No. of Pins:2; Package / Case:Radial; Termination Type:Radial Leaded

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32922-C3473-M