TDK B32921C3333M000

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32921C3333M000.

Burklin Elektronik

Datasheet28 pages5 years ago

Newark

TME

Ciiva

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2004-11-15
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR46KI23300001M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount
Cap Film Suppression X2 0.033uF 760VDC/275VAC PP 20% (10 X 5 X 11mm) Radial 7.5mm 105C Bulk
Yageo GroupPHE426DJ5330JR05
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.033uF, 2814
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount

Descriptions

Descriptions of TDK B32921C3333M000 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount
Cap Film Suppression X2 0.033uF 630VDC/305VAC PP 20% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 110C Bulk
MKP film capacitor, 33 nF, ±20 %, 630 V (DC), PP, 10 mm, B32921C3333M000
FILM CAPACITOR Radial Film Capacitor 20% 33nF 630V
EMI Suppression Capacitors from EPCOS meet extreme safety requirements and are available for suppression classes X2, X1, Y2 and Y1.
Capacitor Polypropylene Pp Film 0.033Uf 305Vac 20%, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.033Μf; Capacitance Tolerance:± 20%; Suppression Class:X2; Voltage Rating X:305Vac Rohs Compliant: Yes |EPCOS (TDK) B32921C3333M000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos