Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R46KI23300001M

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KI23300001M.

Farnell

Datasheet19 pages3 years ago
Datasheet19 pages6 years ago

SOS electronic

Master Electronics

TME

Inventory History

3 month trend:
+56.82%

Alternate Parts

Price @ 1000
$ 0.137
$ 0.14
$ 0.14
Stock
747,154
200,613
200,613
Authorized Distributors
6
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
560 V
560 V
560 V
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
10.9982 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount
CAPACITOR POLYPROPYLENE PP FILM 0.033UF 305VAC 20%, RADIAL
Yageo GroupR46KF233000M1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount
Yageo GroupR46KF233000M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
Yageo GroupR46KF233050M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R46KI23300001M provided by its distributors.

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount
Cap Film Suppression X2 0.033uF 560VDC/275VAC PP 20% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 125C Bulk
Radial FILM CAPACITOR R46 275V 0.033muF 卤20% 0.709Lx0.197W 18.00mmx5.00mm
33nF ±20% polypropylene 15mm 560V 275V Through hole mounting 18mm*5mm*11.1mm
Kemet R46KI23300001M 33nF Radial Poly. Capacitor 20% 275V X2 15mm
CAP FILM 0.033UF 20% 560VDC RAD
MKP Capacitor 33nF X2 275V P15
NOISE SUPPRESSION AND SAFETY CAPACITORS;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.