TDK B32914A3225M

Epcos B32914 2.2uF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
$ 2.353
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32914A3225M.

element14 APAC

Datasheet16 pages17 years ago
Datasheet19 pages11 years ago

Farnell

Factory Futures

RS (Formerly Allied Electronics)

CAD Models

Download TDK B32914A3225M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Yageo GroupR46KN422000P0M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Capacitor; Polypropylene Film; Cap 2.2 uF; Tol 20%; Vol-Rtg 305 VAC; Radial; MKP X2
Yageo GroupR46KR422000M2M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of TDK B32914A3225M provided by its distributors.

Epcos B32914 2.2uF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Cap Film Suppression X1 2.2uF 760VDC/330VAC PP 20% (41.5 X 18 X 32.5mm) Radial 27.5mm 110C Automotive Bulk
CAPACITOR, CLASS X1, 2.2UF, 330VAC; Capacitance:2.2µF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:330VAC; Life Time @ Temperature:-; Capacitor Case Style:-; Capacitor Terminals:Radial ;RoHS Compliant: Yes
CAPACITOR, CLASS X1, 2.2UF, 330VAC; Capacitance:2.2µF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:330VAC; Capacitor Terminals:Radial Leaded; Lead Spacing:27.5mm; SVHC:No SVHC (19-Dec-2011); Capacitor Application:Safety / Suppression; Capacitor Mounting:Through Hole; External Depth:19mm; External Length / Height:30mm; External Width:31.5mm; Lead Diameter:0.8mm; No. of Pins:2; Operating Temperature Max:110°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32914-A3225-M