TDK B32912B3154M

Capacitor Polypropylene Pp Film 0.15UF 330VAC 20%, Radial
$ 0.478
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32912B3154M.

Farnell

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Future Electronics

Newark

element14 APAC

Inventory History

3 month trend:
Restocked

Related Parts

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount
Capacitor;Polypropylene Film;Cap 0.15 uF;Tol 20%;Vol-Rtg 305 VAC;Radial;MKP X2
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount
Yageo GroupR49AI31500001M
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount
Yageo GroupR46KI315000M2M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount

Descriptions

Descriptions of TDK B32912B3154M provided by its distributors.

CAPACITOR POLYPROPYLENE PP FILM 0.15UF 330VAC 20%, RADIAL
FILM CAP MKP X1 0.15µF 20% 330Vac LS 15mm
B32912 Series 330 V 0.15 uF LS=15 mm X1 Suppression Metallized PP Film Capacitor
Cap Film Suppression X1 0.15uF 760VDC/330VAC PP 20% (18 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 110C Bulk
CAP FILM 0.15UF 20% 760VDC RAD
CAPACITOR, CLASS X1, 0.15UF, 330VAC; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.15µF; Capacitance Tolerance:± 20%; Voltage Rating:330VAC; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:15mm; SVHC:No SVHC (18-Jun-2010); External Depth:7mm; External Length / Height:12.5mm; External Width:18mm; Lead Diameter:0.8mm; No. of Pins:2; Operating Temperature Max:110°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos