TDK B32912A3333K000

Film Capacitor, Polypropylene, 760V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32912A3333K000.

TDK

Datasheet21 pages5 years ago

Farnell

Newark

Ciiva

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-05-25
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR46KF233050M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
Yageo GroupR46KI23300001K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
Yageo GroupR46KF233000M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
Epcos B32620 33nF Polypropylene Film Capacitor 200VAC; 400VDC +/-10%; Thru Hole
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount

Descriptions

Descriptions of TDK B32912A3333K000 provided by its distributors.

Film Capacitor, Polypropylene, 760V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
FILM CAPACITOR Radial Film Capacitor 10% 33nF 330V
EMI Suppression Capacitors, 0.033uF, 330Vrms AC, 5m(W) x 10.5m(H) x 18m(L)
EMI Suppression Capacitors from EPCOS meet extreme safety requirements and are available for suppression classes X2, X1, Y2 and Y1.
CAP, 0.033µF, 10%, PP; Capacitance: 33000pF; Suppression Class: X1; Product Range: B32912 Series; Voltage Rating X: 330V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; dv/dt Rating: 400V/µs; Capacitor Case Style: -; Capacitor Terminals: Radial Leaded; Operating Temperature Min: -; Operating Temperature Max: 110°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Voltage Rating VAC: 330V

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos