TDK B32621A6333K289

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32621A6333K289.

TDK

Datasheet30 pages5 years ago

Newark

Future Electronics

EPCOS

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR46KI23300001K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
Yageo GroupR46KF233000M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
Epcos B32652 33nF Polypropylene Film Capacitor 250VAC; 630VDC +/-10%; Thru Hole
Yageo GroupR46KF233050M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount

Descriptions

Descriptions of TDK B32621A6333K289 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
Cap Film 0.033uF 630V PP 10%( 13 X 6 X 12mm) Radial Stacked 10mm 105C Ammo
Metallized Polypropylene Capacitors (MKP/MFP), 0.033uF, 630V DC, 6mm(W) x 12mm(H) x 13mm(L)
FILM CAP MKP BOX 0.033µF 10% 630Vdc LS 10mm
FILM CAPACITOR Radial Film Capacitor 10% 33nF 400V
Capacitor, Film, Pp, 0.033Uf, 630V, Rad; Dielectric Type:Metallized Pp Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.033Μf; Capacitance Tolerance:± 10%; Voltage(Ac):400V; Voltage(Dc):630V; Lead Spacing:10Mm Rohs Compliant: Yes |Epcos B32621A6333K289
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32621A6333K289.