TDK B32776G0206K000

Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 20uF, Through Hole Mount
$ 9.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32776G0206K000.

TME

Datasheet50 pages3 years ago

Burklin Elektronik

Newark

Ciiva

element14 APAC

CAD Models

Download TDK B32776G0206K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Epcos B32776 20uF Polypropylene Film Capacitor 800 V dc +/-10%; Through Hole
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 20uF, Through Hole Mount
PanasonicEZP-E50206LTA
Cap Film 20uF 500V PP 10% (41.5 X 20 X 42mm) Radial 37.5mm 0.011 Ohm 85C Package
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 20uF, Through Hole Mount
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount

Descriptions

Descriptions of TDK B32776G0206K000 provided by its distributors.

Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 20uF, Through Hole Mount
Metallized Polypropylene Capacitors (MKP/MFP), 20uF, 1100V DC, 30mm(W) x 45mm(H) x 42mm(L)
20uF -40鈩儈+105鈩 卤10% 1.1kV Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
Cap Film 20uF 1100V PP 10% (42 X 30 X 45mm) Radial 37.5mm 0.003 Ohm 105C Bulk
MKP film capacitor, 20 µF, ±10 %, 1.1 kV (DC), PP, 37.5 mm, B32776G0206K000
Film Capacitor, B32776 Series, 20 F, 10%, Pp (Polypropylene), 920 V Rohs Compliant: Yes |Epcos B32776G0206K000
FILM CAPACITOR Radial Film Capacitor 10% 20muF 920V
CAP, 20µF, 920V, 10%, PP; Capacitance: 20µF; Voltage Rating: 920V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: B32776 Series; Capacitor Case Style: -; Capacitor Terminals: Radial
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos