TDK B32672P4155K000

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
$ 0.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32672P4155K000.

Burklin Elektronik

Datasheet28 pages5 years ago

IHS

Newark

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR46KR415050M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Yageo GroupR46KR415000M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Film Capacitor, B32673Z Series, 1.5 F, 10%, Pp (Polypropylene), 520 V Rohs Compliant: Yes
Yageo GroupR75LR41504000K
Cap Film 1.5uF 560V PP 10% (32 X 13 X 25mm) Radial Plastic Rectangular Can 27.5mm 105C Bulk
PanasonicECW-FD2W155K
Cap Film 1.5uF 450V PP 10% (17.5 X 9.3 X 12.5mm) Radial 15mm 110C Bulk

Descriptions

Descriptions of TDK B32672P4155K000 provided by its distributors.

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Metallized Polypropylene Capacitors (MKP/MFP), 1.5uF, 450V DC, 9mm(W) x 17.5mm(H) x 18mm(L)
1.5uF -55鈩儈+125鈩 卤10% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
Film Capacitor, B32672P Series, 1.5 F, 10%, Pp (Polypropylene), 450 V Rohs Compliant: Yes |EPCOS (TDK) B32672P4155K000
CAP FILM 1.5UF 10% 450VDC RADIAL / 1.5 µF Film Capacitor 160V 450V Polypropylene (PP), Metallized Radial
FILM CAPACITOR Radial Film Capacitor 10% 1.5muF 450V
CAP, 1.5µF, 450V, 10%, PP; Capacitance: 1.5µF; Voltage Rating: 450V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: B32672P Series; Capacitor Case Style: -; Capacitor Terminals: Radi
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos