TDK B32656S2474J561

Epcos B32656S 470nF Polypropylene Film Capacitor 2000 V dc; 800 V ac +/-5%; Tab
$ 11.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32656S2474J561.

IHS

Datasheet66 pages4 years ago

TDK

RS (Formerly Allied Electronics)

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2004-08-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC4BSWBX3470ZB0J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount
Yageo GroupC4BSWBX3470ZAFJ
Film Capacitor, Polyester And Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount
Yageo GroupC4BSWBX3470ZBFJ
Film Capacitor, Polyester And Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount
Cap Film 0.47uF 2000V PP 5% (44 X 30 X 46mm) Screw Mount 0.005 Ohm 105C T/R
Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount
Cap Film 0.47uF 2000V PP 10% (44 X 30 X 46mm) Screw Mount 0.006 Ohm 85C Tray

Descriptions

Descriptions of TDK B32656S2474J561 provided by its distributors.

Epcos B32656S 470nF Polypropylene Film Capacitor 2000 V dc; 800 V ac +/-5%; Tab
METALLIZED POLYPROPYLENE FILM CAPACITOR Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount
Metallized Polypropylene Capacitors (MKP/MFP), 0.47uF, 2000V DC, 30mm(W) x 45mm(H) x 42mm(L)
470nF -55鈩儈+100鈩 卤5% Polypropylene Film Capacitors (CBB) ROHS
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.
Cap, Power Film, 47Uf, 2Kv, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - Tabs; Capacitance:0.47Μf; Capacitance Tolerance:± 5%; Typical Applications:Snubber; Capacitor Mounting:Panel Mount; Esr:5500Μohmrohs Compliant: Yes |EPCOS (TDK) B32656S2474J561

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32656-S2474-J561