TDK B32654A4225J

Cap Film 2.2uF 400V PP 5% (31.5 X 14 X 24.5mm) Radial Wound 27.5mm 110C Automotive Bulk
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32654A4225J.

IHS

Datasheet39 pages13 years ago

TME

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECW-FD2W225JB
Cap Film 2.2uF 450V PP 5% (17.5 X 11.1 X 19.3mm) Radial 7.5mm 110C Bulk
PanasonicECW-F2W225JA
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
PanasonicECW-F4225JL
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR75MR42204040J
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of TDK B32654A4225J provided by its distributors.

Cap Film 2.2uF 400V PP 5% (31.5 X 14 X 24.5mm) Radial Wound 27.5mm 110C Automotive Bulk
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
General Purpose Film Capacitor, 2.2 uF, 200 V, 400 V, ± 5%, Metallized PP, Radial Box - 2 Pin
Capacitor 2.2 uF 400 Volt-200 Volt AC Plyp 5% 31.5 X 14 X 24.5mm Radial 27.5mm Bulk
FILM CAP MKP BOX 2.2µF 5% 400Vdc LS 27.5mm
CAPACITOR, 2.2UF, 400V; Capacitance:2.2µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:400V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:-; Capacitor Terminals:Radial;RoHS Compliant: Yes
CAPACITOR, 2.2UF, 400V; Capacitance:2.2µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:400V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Spacing:27.5mm; Operating Temperature Range:-55°C to +100°C; SVHC:Dibutyl phthalate (DBP) (18-Jun-2012); Capacitor Mounting:Through Hole; Climatic Category:55/100/56; External Depth:24.5mm; External Length / Height:31.5mm; External Width:14mm; Flammability Rating:UL94V-0; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:5%; Tolerance -:5%; Voltage Rating V AC:200V; Voltage Rating V DC:400V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32654-A4225-J
  • B32654-A4225J