Panasonic ECW-F4225JL

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
$ 1.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F4225JL.

Panasonic

Datasheet4 pages9 years ago

Future Electronics

Verical

JRH Electronics

Newark

Inventory History

3 month trend:
-65.55%

CAD Models

Download Panasonic ECW-F4225JL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECW-FD2W225JB
Cap Film 2.2uF 450V PP 5% (17.5 X 11.1 X 19.3mm) Radial 7.5mm 110C Bulk
PanasonicECW-F2W225JA
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
PanasonicECW-FD2W225J
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR75MR42204040J
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR71VN42204030K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECW-F4225JL provided by its distributors.

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Capacitor;ECWF,Met Polypropylene Film Cap,Radial,400VDC,2.2uF,5%,Blk ST
2.2uF -40℃~+105℃ ±5% 400V Plugin,P=25mm Polypropylene Film Capacitors (CBB) ROHS
Radial FILM CAPACITOR ECW-F(L) 400V 2.2muF 卤5% 1.102Lx0.661W 28.00mmx16.80mm
Capacitor Film 2.2uF 400VDC PP 5% 28 X 16.8 X 24mm RDL 25mm Bulk
Panasonic ECWF4225JL - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 450V, 0.22µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR FILM PP, 2.2UF, 5%, 400VDC, RA; CAPACITOR FILM PP, 2.2UF, 5%, 400VDC, RADIAL; Capacitance:2.2µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:400V; Life Time @ Temperature:500 hours @ 85°C; Lead Spacing:25mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-F4225JL.
  • ECWF4225JL
  • ECWF4225JL.