TDK B32653A6474K

Cap Film 0.47uF 630V PP 10%( 26.5 X 11 X 20.5mm) Radial Wound 22.5mm 110C Automotive Bulk
$ 0.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32653A6474K.

IHS

Datasheet39 pages13 years ago

Newark

Arrow Electronics

Farnell

Inventory History

3 month trend:
-7.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECW-FA2J474J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
PanasonicECWF2W474JAQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
PanasonicECW-FD2W474J
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Cap Film Suppression X2 0.47uF 760VDC/275VAC PP 20% (18 X 11 X 19mm) Radial 15mm 105C Bulk
Yageo GroupR463I347000N0M
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of TDK B32653A6474K provided by its distributors.

Cap Film 0.47uF 630V PP 10%( 26.5 X 11 X 20.5mm) Radial Wound 22.5mm 110C Automotive Bulk
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, 0.47 uF, 250 V, 630 V, ± 10%, Metallized PP, Radial Box - 2 Pin
METALLIZED POLYPROPYLENE FILM CAPACITOR
FILM CAP MKP BOX 0.47µF 10% 630Vdc LS 22.5mm
FILM CAPACITOR Radial film capacitor 5% 470nF 250V
CAPACITOR, 0.47UF, 630V; Capacitance:0.47µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:630V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:-; Capacitor ;RoHS Compliant: Yes
CAPACITOR, 0.47UF, 630V; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.47µF; Capacitance Tolerance:± 10%; Voltage Rating:630VDC; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:22.5mm; Operating Temperature Range:-55°C to +100°C; SVHC:Dibutyl phthalate (DBP) (18-Jun-2010); Climatic Category:55/100/56; External Depth:11mm; External Length / Height:20.5mm; External Width:26.5mm; Lead Diameter:0.8mm; Lead Length:6mm; No. of Pins:2; Operating Lifetime:200000h; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:250V; Voltage Rating VDC:630V

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32653-A6474-K
  • B32653A6474K#