TDK B32653A1333J000

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32653A1333J000.

TDK

Datasheet61 pages5 years ago

Ciiva

EPCOS

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR76UN23304040J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
Cap Film 0.033uF 2000V PP 5% (26 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 105C Bulk
Yageo GroupR76TI23304040J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
PanasonicECW-HA3C333J4
Cap Film 0.033uF 1600V PP 5% (20.6 X 11.2 X 22mm) Radial 10mm 105C Ammo
PanasonicECW-HA3C333J
Cap Film 0.033uF 1600V PP 5% (20.6 X 11.2 X 17mm) Radial 17.5mm 105C Ammo
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount

Descriptions

Descriptions of TDK B32653A1333J000 provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
-55鈩儈+100鈩 卤5% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
Metallized Polypropylene Capacitors (MKP/MFP), 0.033uF, 1600V DC, 10.5mm(W) x 16.5mm(H) x 26.5mm(L)
CAPACITOR, 33NF 1600V; Capacitance: 0.033µF; Capacitance Tolerance: ± 5%; Capacitor Dielectric Type: Polypropylene (PP); Voltage Rating: 1.6kV; Capacitor Terminals: Radial Leaded; Lead Spacing: 22.5mm; Operating Temperature Ra
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos