EPCOS B32652A7333J000

Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
$ 0.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32652A7333J000.

IHS

Datasheet61 pages5 years ago

EPCOS

Newark

Ciiva

Inventory History

3 month trend:
-52.26%

CAD Models

Download EPCOS B32652A7333J000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.442
$ 0.406
Stock
42,226
20,731
Authorized Distributors
4
4
Capacitance
33 nF
33 nF
Dielectric
PP
-
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
1.25 kV
1.25 kV
Tolerance
5 %
-
Termination
PC Pins
-
Height - Seated (Max)
17.5006 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupR76TI23304040J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
PanasonicECW-HA3C333JB
Cap Film 0.033uF 1600V PP 5% (20.6 X 11.2 X 22mm) Radial 10mm 105C Ammo
PanasonicECW-HA3C333J
Cap Film 0.033uF 1600V PP 5% (20.6 X 11.2 X 17mm) Radial 17.5mm 105C Ammo
Cap Film 0.033uF 1600V PP 5% (18 X 9 X 17.5mm) Radial Wound 15mm 125C Automotive Bulk
PanasonicECW-HA3C363J
Cap Film 0.036uF 1600V PP 5% (20.6 X 11.7 X 17.5mm) Radial 17.5mm 105C Ammo
Yageo GroupR76QI23304040J
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B32652A7333J000 provided by its distributors.

Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
Cap Film 0.033uF 1250V PP 5%( 18 X 9 X 17.5mm) Radial Wound 15mm 110C Automotive Bulk
33nF -55鈩儈+100鈩 卤5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
Metallized Polypropylene Capacitors (MKP/MFP), 0.033uF, 1250V DC, 9mm(W) x 17.5mm(H) x 18mm(L)
B32652 FILM CAPACITOR Radial Film Capacitor 5% 33nF 500V
CAP, 0.033µF, 1.25 KV, 5%, PP; Capacitance: 33000pF; Voltage Rating: 1.25kV; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: B32652 Series; Capacitor Case Style: -; Capacitor Terminal
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.
Cap, 0.033Uf, 1.25Kvdc, 500Vac, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.033Μf; Capacitance Tolerance:± 5%; Voltage(Ac):500V; Voltage(Dc):1.25Kv; Lead Spacing:15Mm Rohs Compliant: Yes |EPCOS (TDK) B32652A7333J000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN