TDK B32653A0104K189

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32653A0104K189.

Future Electronics

Datasheet61 pages5 years ago

EPCOS

Ciiva

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B32653A0104K189 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR75QN3100AA00K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film Suppression X1 0.1uF 330VAC PP 10% (18 X 7 X 12.5mm) Radial 15mm 110C Automotive Bulk
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR76QR3100SE40K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR413N31004000K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of TDK B32653A0104K189 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
100nF -55鈩儈+110鈩 卤10% 1kV Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
Cap, 0.1Uf, 1Kv, Film, Radial Rohs Compliant: Yes |Epcos B32653A0104K189
Cap Film 0.1uF 1000V PP 10% (26.5 X 8.5 X 16.5mm) Radial Wound 22.5mm 110C Automotive AEC-Q200 T/R
Polypropylene Film Cap - 1.6kV, 0.1uF, 10%
B32653 FILM CAPACITOR Radial Film Capacitor 10% 100nF 1kV
Metallized Polypropylene Capacitors (MKP/MFP), 0.1uF, 1000V DC, 8.5mm(W) x 16.5mm(H) x 26.5mm(L)
CAP FILM 0.1UF 10% 1KVDC RADIAL / 0.1 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32653A0104K189.