EPCOS B32653A2103J000

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
$ 0.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32653A2103J000.

IHS

Datasheet61 pages5 years ago

EPCOS

Ciiva

Inventory History

3 month trend:
-16.47%

CAD Models

Download EPCOS B32653A2103J000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.812
$ 0.735
Stock
9,852
46,877
Authorized Distributors
3
6
Capacitance
10 nF
10 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
2 kV
2 kV
Tolerance
5 %
5 %
Termination
PC Pins
Radial
Height - Seated (Max)
16.51 mm
16.51 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR75UI21004030J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR745I2100AA00J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
PanasonicECW-HA3C103J4
Cap Film 0.01uF 1600V PP 5% (20.3 X 6.4 X 17.3mm) Radial 10mm 105C Ammo
PanasonicECW-HA3C103JQ
Cap Film 0.01uF 1600V PP 5% (20.3 X 6.4 X 17.3mm) Radial 17.5mm 105C Ammo
PanasonicECW-HA3C103JB
Cap Film 0.01uF 1600V PP 5% (20.3 X 6.4 X 17.3mm) Radial 10mm 105C Ammo

Descriptions

Descriptions of EPCOS B32653A2103J000 provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 2000V PP 5% (26.5 X 10.5 X 16.5mm) Radial Wound 22.5mm 110C Automotive Bulk
Cap, 0.01Uf, 2Kv, Film, Radial Rohs Compliant: Yes |EPCOS (TDK) B32653A2103J000
10nF -55鈩儈+100鈩 卤5% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32653A2103J000.