TDK B32652A2222J000

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
$ 0.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32652A2222J000.

TDK

Datasheet61 pages5 years ago

Farnell

Newark

Ciiva

EPCOS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR75UI12204040J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, -200+/-100Ppm/Cel Tc, 0.0022Uf, Through
Yageo GroupR73TI12204000J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
PanasonicECW-HA3C222JQ
Cap Film 0.0022uF 1600V PP 5% (17.8 X 6.7 X 14.5mm) Radial 15mm 105C Ammo
PanasonicECW-HA3C222J4
Cap Film 0.0022uF 1600V PP 5% (17.8 X 6.7 X 14.5mm) Radial 10mm 105C Ammo
PanasonicECW-HA3C222JB
Cap Film 0.0022uF 1600V PP 5% (17.8 X 6.7 X 14.5mm) Radial 10mm 105C Ammo
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount

Descriptions

Descriptions of TDK B32652A2222J000 provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
Metallized Polypropylene Capacitors (MKP/MFP), 0.0022uF, 2000V DC, 7mm(W) x 12.5mm(H) x 18mm(L)
Film Capacitor, B32652 Series, 2200 Pf, 5%, Pp (Polypropylene), 2 Kv Rohs Compliant: Yes |EPCOS (TDK) B32652A2222J000
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos