Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BFC238580222

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
$ 0.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC238580222.

Newark

Datasheet15 pages12 years ago
Datasheet15 pages11 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-6.35%

Alternate Parts

Price @ 1000
$ 0.538
$ 0.404
$ 0.404
Stock
19,487
989
989
Authorized Distributors
2
3
3
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
PP
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
5 %
5 %
5 %
Termination
PC Pins
PC Pins
PC Pins
Height - Seated (Max)
10.9982 mm
10.922 mm
10.922 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2009-02-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupR75UI12204040J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, -200+/-100Ppm/Cel Tc, 0.0022Uf, Through
Yageo GroupR73TI12204000J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
EPCOS B32671L1222J CAPACITOR POLYPROPYLENE PP FILM, 2200PF, 600VAC, 5%, RADIAL
Yageo GroupR76UI12204030J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC238580222 provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
Cap Film 0.0022uF 2000V PP 5% (17.5 X 5 X 11mm) Radial 15mm 110°C Loose in Box
Avnet Japan
2.2nF ±5% polypropylene,Metallization 15mm 2KV 700V Through hole mounting 17.5mm*5mm*11mm
CAP FILM 2200PF 5% 2KVDC RADIAL
MKP 0,0022 µF ±5 % 2000 Vdc Pitch 15mm
CAPACITOR, MKP, 2.2NF, 2000V, 5%; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:2200pF; Capacitance Tolerance:± 5%; Voltage Rating:2kV; Life Time @ Temperature:2000 hours @ 105°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-55°C to +125°C; External Depth:5mm; External Length / Height:11mm; External Width:18mm; No. of Pins:2; Operating Temperature Max:110°C; Operating Temperature Min:-55°C; Package / Case:Radial; Series:MKP 385; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:700V; Voltage Rating VDC:2000V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric