Panasonic ECW-F4223JL

Capacitor; ECWF, Met Polypropylene Film Cap, Radial, 400VDC, 0.022uF, 5%, Blk ST
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F4223JL.

Panasonic

Datasheet4 pages9 years ago

Future Electronics

Master Electronics

Newark

Panasonic SCT

Inventory History

3 month trend:
-0.57%

CAD Models

Download Panasonic ECW-F4223JL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2004-01-28
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR79MC2220Z340J
Cap Film 0.022uF 400V PP 5% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 105°C Bulk
Yageo GroupPHE426KA5220JR05
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR76MF22204030J
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECW-F4223JL provided by its distributors.

Capacitor;ECWF,Met Polypropylene Film Cap,Radial,400VDC,0.022uF,5%,Blk ST
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount
Radial FILM CAPACITOR ECW-F(L) 400V 0.022muF ±5% 0.492Lx0.228W 12.50mmx5.80mm
Cap Film 0.022uF 400VDC PP 5% 12.5 X 5.8 X 8.6mm Radial 10mm Bulk
ECWF Series 400 V 0.022 uF ±5% LS=10 mm Metallized Polypropylene Film Capacitor
Panasonic ECWF4223JL - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 450V, 0.18µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR FILM PP, 0.022UF, 5%, 400VDC, RADIAL; Capacitance:0.022µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:400V; Capacitor Case Style:(Not Available); Lead Spacing:10mm ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWF4223JL