TDK B32620A3223J000

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32620A3223J000.

TDK

Datasheet30 pages5 years ago

Newark

Ciiva

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR79IC2220Z345J
Cap Film 0.022uF 250V PP 5%( 7.2 X 3.5 X 7.5mm) Radial Plastic Rectangular Can 5mm 105C Bag
Yageo GroupPHE426KA5220JR05
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR75QI2220AA00J
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
PanasonicECW-HA3C223J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount

Descriptions

Descriptions of TDK B32620A3223J000 provided by its distributors.

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, 0.022 uF, 140 V, 250 V, ± 5%, Metallized PP Stacked, Radial Box - 2 Pin
Metallized Polypropylene Capacitors (MKP/MFP), 0.022uF, 250V DC, 4mm(W) x 8.5mm(H) x 10mm(L)
22nF -55鈩儈+105鈩 卤5% Plugin,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
Cap Film 0.022uF 250V PP 5% (10 X 4 X 8.5mm) Radial 7.5mm 105C Bulk
CAPACITOR PP FILM 0.022UF, 250V, 5%, RADIAL; Capacitance:22000pF; Voltage Rating:250V; Capacitance Tolerance:± 5%; Product Range:B32620 Series; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm RoHS Compliant: Yes
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32620A3223J000.