TDK B32562J3335K

Cap Film 3.3uF 250V PET 10%( 16.5 X 13.9 X 14.5mm) Radial Stacked 15mm 125C Bulk
$ 1.11

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32562J3335K.

IHS

Datasheet15 pages25 years ago

element14 APAC

Newark

Related Parts

FILM CAP MKT SILVER 3.3µF 10% 250Vdc LS 15mm
Yageo GroupR60IN43305030K
Cap Film 3.3uF 250V PET 10%( 26.5 X 11 X 20mm) Radial Wound 22.5mm 105C Automotive Bag
PanasonicECQ-E2335RKB
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2335RKB
PanasonicECQ-E2335KFB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2335KFB
PanasonicECQ-E2335KFW
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2335KFW
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount

Descriptions

Descriptions of TDK B32562J3335K provided by its distributors.

Cap Film 3.3uF 250V PET 10%( 16.5 X 13.9 X 14.5mm) Radial Stacked 15mm 125C Bulk
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
FILM CAP MKT SILVER 3.3µF 10% 250Vdc LS 15mm
CAPACITOR, 3.3UF, 250V; Capacitance:3.3µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:250V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:-; Capacitor Terminals:Radial ;RoHS Compliant: Yes
CAPACITOR, 3.3UF, 250V; Capacitor Dielectric Type:Polyester (PET); Capacitance:3.3µF; Capacitance Tolerance:± 10%; Voltage Rating:250VDC; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (18-Jun-2010); Climatic Category:55/100/56; External Depth:13.9mm; External Length / Height:14.5mm; External Width:16.5mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:160V; Voltage Rating VDC:250V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32562-J3335-K