TDK B32560J6102K000

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 3510
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32560J6102K000.

Burklin Elektronik

Datasheet46 pages7 years ago

TME

Newark

Ciiva

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Film 0.001uF 400V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.001uF 400V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Yageo GroupR82MC1100DQ50K
Cap Film 0.001uF 400V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo
Cap Film 0.001uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm Bulk
Yageo GroupR82MC1100Z350K
Cap Film 0.001uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82MC1100AA50K
Cap Film 0.001uF 400VDC/200VAC PET 10% 7.2 X 2.5 X 6.5mm RDL 5mm Loose in Box

Descriptions

Descriptions of TDK B32560J6102K000 provided by its distributors.

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 3510
MKT film capacitor, 1 nF, ±10 %, 400 V (DC), PET, 7.5 mm, B32560J6102K000
Cap Film 0.001uF 400V PET 10% (9 X 2.5 X 5.5mm) Radial 7.5mm 125C Bulk
Metallized Polyester Capacitors (MKT), 0.001uF, 400V DC, 2.5mm(W) x 5.5mm(H) x 9mm(L)
CAP, 1000PF, 400V, 10%, PET; Capacitance: 1000pF; Voltage Rating: 400V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: B32560 Series; Capacitor Case Style: -; Capacitor Terminals: Radia
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos