TDK B32560J1154K

Cap Film 0.15uF 100V PET 10% (9 X 2.5 X 4.7mm) Radial Stacked 7.5mm 125C Bulk

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32560J1154K.

IHS

Datasheet15 pages25 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2000-09-29

Related Parts

PanasonicECQ-E1154KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,100VDC,0.15uF,10%,Blk ST
Yageo GroupR82EC3150DQ70K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
MKS film capacitor, 150 nF, ±10 %, 100 V (DC), PET, 5 mm, MKS2D031501C00KSSD
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
Yageo GroupR82EC3150AA70K
Cap Film 0.15uF 100VDC/63VAC PET 10% 7.2 X 3.5 X 7.5mm RDL 5mm Loose in Box
PanasonicECQ-E2154KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount

Descriptions

Descriptions of TDK B32560J1154K provided by its distributors.

Cap Film 0.15uF 100V PET 10% (9 X 2.5 X 4.7mm) Radial Stacked 7.5mm 125C Bulk
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
FILM CAPACITOR DIP film capacitor 10% 150nF 100V
Epcos 150nF +/-10% 100 VDC; 63 VAC; B32560 Thru Hole Polyester Film Capacitor
CAPACITOR, 0.15UF, 100V; Capacitance:0.15µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:100V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:-; Capacitor Terminals:Radial;RoHS Compliant: Yes
CAPACITOR, 0.15UF, 100V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.15µF; Capacitance Tolerance:± 10%; Voltage Rating:100VDC; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:7.5mm; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (18-Jun-2010); Climatic Category:55/100/56; External Depth:2.5mm; External Length / Height:4.7mm; External Width:9mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:63V; Voltage Rating VDC:100V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32560-J1154-K