TDK B32529D5335K000

Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 3131
$ 0.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529D5335K000.

TDK

Datasheet44 pages5 years ago

IHS

Newark

Ciiva

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-08-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2009-01-31
LTD Date2009-04-30
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Film Capacitor, Polyethylene Terephthalate, 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Yageo GroupR82CC4330AA30K
Cap Film 3.3uF 50V PET 10% (7.2 X 7.2 X 13mm) Radial Stacked 5mm 105C Automotive Bulk
Cap Film 3.3uF 63V PET 5%( 13 X 6 X 12mm) Radial Stacked 10mm 125C Bulk Automotive AEC-Q200
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount
Cap Film 3.3uF 63V PET 5% (7.8 X 7.8 X 13mm) Radial Stacked 5mm 125C Automotive Bulk

Descriptions

Descriptions of TDK B32529D5335K000 provided by its distributors.

Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 3131
Metallized Polyester Film Capacitors 3.3uF, 50V, 10% Tape & Reel
Metallized Polyester Capacitors (MKT), 3.3uF, 50V DC, 7.8mm(W) x 13mm(H) x 7.8mm(L)
Cap, 3.3Μf, 50V, 10%, Pet; Capacitance:3.3Μf; Voltage Rating:50V; Capacitor Dielectric Type:Pet (Polyester); Capacitance Tolerance:± 10%; Product Range:B32529 Series; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Rohs Compliant: Yes |Epcos B32529D5335K000

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529D5335K000.