TDK B32529C8102K

Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C8102K.

IHS

Datasheet45 pages12 years ago

_legacy Avnet

TME

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupR82EC1100AA50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
Cap Film 0.001uF 400V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Film Capacitor, Mmk Series, 1000 Pf, 10%, Pet (Polyester), 63 V Rohs Compliant: Yes
Cap Film 0.001uF 400V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Cap Film 0.001uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Bulk
Cap Film 0.001uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm Loose in Box

Descriptions

Descriptions of TDK B32529C8102K provided by its distributors.

Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
FILM CAP MKT BOX 0.001µF 10% 630Vdc LS 5mm
Radial film capacitor 10% 1nF 400V
CAP FILM 1000PF 10% 630VDC RAD
Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1000Pf; Capacitance Tolerance:± 10%; Voltage(Ac):400V; Voltage(Dc):630V; Capacitor Mounting:Through Hole; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |EPCOS (TDK) B32529C8102K.

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C8102-K
  • B32529C8102K.