TDK B32529C6472J000

Cap Film 0.0047uF 400V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 125°C Bulk
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C6472J000.

Newark

Datasheet44 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Ciiva

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Film 0.0047uF 400V PET 5% (9 X 2.5 X 5.5mm) Radial 7.5mm 125°C Bulk
Yageo GroupR82EC1470AA50J
Film Capacitor, 4700 pF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82EC1470DQ50J
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Yageo GroupR82MC1470Z350J
Cap Film 0.0047uF 400V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Cap Film 0.0047uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Cap Film 0.0047uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125C Automotive T/R

Descriptions

Descriptions of TDK B32529C6472J000 provided by its distributors.

Cap Film 0.0047uF 400V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 125°C Bulk
Metallized Polyester Capacitors (MKT), 0.0047uF, 400V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
FILM CAPACITOR Radial Film Capacitor 5% 4.7nF 400V
Capacitor Capacitance tolerance: ±5% Dielectric: Metallised Polyester Foil IEC-climate category: 55/125/56 Pitch: 5 mm Capacitance: 4.7 nF Rated voltage: 400 VDC / 200 VAC ø d: 0.5 mm
Cap, 4700Pf, 400V, 5%, Pet; Capacitance:4700Pf; Voltage Rating:400V; Capacitor Dielectric Type:Pet (Polyester); Capacitance Tolerance:± 5%; Product Range:B32529 Series; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Rohs Compliant: Yes |EPCOS (TDK) B32529C6472J000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos