TDK B32529C1472J189

Cap Film 0.0047uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125C Automotive T/R
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C1472J189.

ODG (Origin Data Global)

Datasheet44 pages5 years ago

Newark

element14 APAC

Future Electronics

Ciiva

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR82EC1470Z350J
Cap Film 0.0047uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82EC1470AA50J
Film Capacitor, 4700 pF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82EC1470DQ50J
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount

Descriptions

Descriptions of TDK B32529C1472J189 provided by its distributors.

Cap Film 0.0047uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125C Automotive T/R
Metallized Polyester Capacitors (MKT), 0.0047uF, 100V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
B32529 Series 100 V 0.0047 uF ±5 % Through Hole Film Capacitor
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
4700 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
FILM CAP MKT BOX 0.0047µF 5% 100Vdc LS 5mm
Film Capacitor, 4700Pf, 100V, 5%, Radial; Capacitance:4700Pf; Voltage Rating:100V; Capacitor Dielectric Type:Pet (Polyester); Capacitance Tolerance:± 5%; Product Range:B32529 Series; Capacitor Case Style:-; Lead Spacing:5Mm Rohs Compliant: Yes |EPCOS (TDK) B32529C1472J189

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C1472-J189
  • B32529C1472J189.