EPCOS B32560J6222K000

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 3510
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32560J6222K000.

IHS

Datasheet46 pages7 years ago

TME

Newark

Ciiva

Inventory History

3 month trend:
-0.65%

CAD Models

Download EPCOS B32560J6222K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupR82MC1220DQ50K
Cap Film 0.0022uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo
Cap, 2200Pf, 400V, Film, Radial Rohs Compliant: Yes |Epcos B32529C6222K189
Yageo GroupR82MC1220AA50K
Cap Film 0.0022uF 400VDC/200VAC PET 10% 7.2 X 2.5 X 6.5mm RDL 5mm Loose in Box
Film Capacitor, 2200 pF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Cap, 2200Pf, 400V, Film, Radial Rohs Compliant: Yes |EPCOS (TDK) B32529C6222K289
Yageo GroupR82EC1220Z350K
Cap Film 0.0022uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk

Descriptions

Descriptions of EPCOS B32560J6222K000 provided by its distributors.

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 3510
FILM CAPACITOR Radial Film Capacitor 10% 2.2nF 200V
EPCOS B32560J6222K000 CAP, FILM, PET, 2.2NF, 400V, RAD
Film Capacitor, B32560 Series, 2200 Pf, 10%, Pet (Polyester), 400 V Rohs Compliant: Yes |Epcos B32560J6222K000
Metallized Polyester Capacitors (MKT), 0.0022uF, 400V DC, 2.5mm(W) x 5.5mm(H) x 9mm(L)
FILM CAP MKT SILVER 0.0022 F 10% 400VDC LS 7.5MM
CAP FILM 2200PF 10% 400VDC 2DIP
2.2nF ¡À10% , 7.5mm 400V 200V DIP-2 9mm*2.5mm*5.5mm
CAP, 2200PF, 400V, 10%, PET; Capacitance: 2200pF; Voltage Rating: 400V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: B32560 Series; Capacitor Case Style: -; Capacitor Terminals: Radia

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN