TDK B32529C472J

Cap Film 0.0047uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C472J.

IHS

Datasheet45 pages12 years ago

Newark

element14

RS (Formerly Allied Electronics)

DigiKey

Related Parts

Yageo GroupR82EC1470Z350J
Cap Film 0.0047uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Cap Film 0.0047uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Cap Film 0.0047uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125C Automotive T/R
Cap Film 0.0047uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Yageo GroupR82EC1470AA50J
Film Capacitor, 4700 pF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82EC1470DQ50J
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount

Descriptions

Descriptions of TDK B32529C472J provided by its distributors.

Cap Film 0.0047uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Capacitor, Polyester Film, 0.0047 uF, 63 VDC/40 VAC, +/- 5, Radial Leaded, -55 C
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
CAPACITOR POLYESTER FILM, 4700PF, 63V, 5%, RADIAL
CAP, FILM, 4.7NF, 63V, BOX, FULL REEL; Capacitance:4700pF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:63V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C 472-J
  • B32529-C472-J
  • B32529C 472J