TDK B32529C333K

Cap Film 0.033uF 63V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C333K.

IHS

Datasheet45 pages12 years ago

element14 APAC

Newark

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cap Film 0.033uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Cap Film 0.033uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Cap Film 0.033uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C T/R
PanasonicECQ-E2333KB
Cap Film 0.033uF 250V PET 10% (7.9 X 4.3 X 7.2mm) Radial 5mm 105°C Bulk
MKS film capacitor, 33 nF, ±10 %, 63 V (DC), PET, 5 mm, MKS2C023301A00KSSD
Yageo GroupR82IC2330Z350K
Film Capacitor, 0.033 uF, 160 V, 250 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin

Descriptions

Descriptions of TDK B32529C333K provided by its distributors.

Cap Film 0.033uF 63V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
Capacitor Capacitance tolerance: ±10% Dielectric: Metallised Polyester Foil IEC-climate category: 55/125/56 Pitch: 5 mm Capacitance: 33 nF Rated voltage: 63 VDC / 40 VAC ø d: 0.5 mm
CAPACITOR, 33NF, 63V; Capacitance:0.033µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:63V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:-; Capacitor Terminals:Radial ;RoHS Compliant: Yes
CAPACITOR, 33NF, 63V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.033µF; Capacitance Tolerance:± 10%; Voltage Rating:63VDC; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (18-Jun-2010); Climatic Category:55/100/56; External Depth:2.5mm; External Length / Height:6.5mm; External Width:7.2mm; Insulation Resistance:15000Mohm; Lead Diameter:0.5mm; Lead Length:6mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Power Factor:0.007; Power Factor Frequency:1kHz; Power Factor Temperature:20°C; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:40V; Voltage Rating VDC:63V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C333-K
  • B32529C 333K
  • B32529C-333K