TDK B32529C1224J289

Cap Film 0.22uF 100V PET 5% (7.3 X 3.5 X 8mm) Radial Wound 5mm 125C Automotive Ammo
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C1224J289.

TDK

Datasheet44 pages5 years ago

Farnell

Newark

Ciiva

Verical

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Film 0.22uF 100V PET 5% (10 X 3 X 8mm) Radial Stacked 7.5mm 125C Automotive T/R
Yageo GroupR82EC3220AA70J
Cap Film 0.22uF 100V PET 5% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82EC3220DQ70J
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 100V PET 5% (10 X 3 X 8mm) Radial Stacked 7.5mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR82EC3220Z370J
Cap Film 0.22uF 100V PET 5% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Automotive Bulk

Descriptions

Descriptions of TDK B32529C1224J289 provided by its distributors.

Cap Film 0.22uF 100V PET 5% (7.3 X 3.5 X 8mm) Radial Wound 5mm 125C Automotive Ammo
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Metallized Polyester Capacitors (MKT), 0.22uF, 100V DC, 3.5mm(W) x 8mm(H) x 7.3mm(L)
CAP, 0.22µF, 100V, 5%, PET; Capacitance: 0.22µF; Voltage Rating: 100V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: B32529 Series; Capacitor Case Style: -; Capacitor Terminals: Radial
Capacitor Polyester Film 0.22Uf 100V 5%, Radial; Dielectric Type:Metallized Pet Stacked; Capacitor Case Style:Radial Box - 2 Pin; Capacitance:0.22Μf; Capacitance Tolerance:± 5%; Voltage(Ac):63V; Voltage(Dc):100V; Lead Spacing:5Mm Rohs Compliant: Yes |Epcos B32529C1224J289

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529C1224J289.