TDK B32521C1224J289

Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32521C1224J289.

TDK

Datasheet44 pages5 years ago

Ciiva

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR82EC3220AA70J
Cap Film 0.22uF 100V PET 5% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Automotive Bulk
Cap Film 0.22uF 100V PET 5% (7.3 X 3.5 X 8mm) Radial Wound 5mm 125C Automotive Ammo
Yageo GroupR82EC3220DQ70J
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 100V PET 5% (7.3 X 3.5 X 8mm) Radial Stacked 5mm 125C Automotive Bulk
Yageo GroupR82EC3220Z370J
Cap Film 0.22uF 100V PET 5% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Automotive Bulk

Descriptions

Descriptions of TDK B32521C1224J289 provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Metallized Polyester Capacitors (MKT), 0.22uF, 100V DC, 4mm(W) x 7mm(H) x 13mm(L)
FILM CAPACITOR Radial Film Capacitor 5% 220nF 63V
FILM CAP MKT BOX 0.22µF 5% 100Vdc LS 10mm
Capacitor,Met Polyester (MYLAR),0.22uF,100VDC,5-% Tol,50+% Tol
CAP FILM 0.22UF 5% 100VDC RADIAL
Film Capacitors 0.22uF 100volts 5%
MKT CAP .22UF 100V 10MM 5% T/B
220nF ¡À5% , 10mm 100V 63V 13mm*4mm*7mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos