TDK B32529C1154J

Cap Film 0.15uF 100V PET 5% (7.3 X 3 X 6.5mm) Radial Wound 5mm 125C Automotive Bulk
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C1154J.

Newark

Datasheet45 pages12 years ago
Datasheet45 pages14 years ago
Datasheet46 pages17 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Film 0.15uF 100V PET 5% (10 X 3 X 8mm) Radial Wound 7.5mm 125C Automotive T/R
Yageo GroupR82EC3150AA70J
Cap Film 0.15uF 100V PET 5% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Automotive Bulk
Cap, 0.15Uf, 100V, Film, Radial Rohs Compliant: Yes |Epcos B32520C1154K189
PanasonicECQ-E1154KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,100VDC,0.15uF,10%,Blk ST
Yageo GroupR82EC3150DQ70K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
MKS film capacitor, 150 nF, ±10 %, 100 V (DC), PET, 5 mm, MKS2D031501C00KSSD

Descriptions

Descriptions of TDK B32529C1154J provided by its distributors.

Cap Film 0.15uF 100V PET 5% (7.3 X 3 X 6.5mm) Radial Wound 5mm 125C Automotive Bulk
Cap Film 0.15uF 100VDC/63VAC PET 5% 7.2 X 3 X 6.5mm RDL 5mm Bulk - Bulk (Alt: B32529C1154J)
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount
Epcos 150nF +/-5% 100 VDC; 63 V ac; B32529 Thru Hole Polyester Film Capacitor
FILM CAPACITOR Radial film capacitor 5% 150nF 100V
Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.15Μf; Capacitance Tolerance:± 5%; Voltage(Ac):63V; Voltage(Dc):100V; Capacitor Mounting:Through Hole; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Tdk B32529C1154J.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C1154-J
  • B32529-C1154-J.
  • B32529C1154J.