TDK B32520C1154J189

Cap Film 0.15uF 100V PET 5% (10 X 3 X 8mm) Radial Wound 7.5mm 125C Automotive T/R
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32520C1154J189.

TDK

Datasheet44 pages5 years ago

IHS

Newark

Ciiva

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Film 0.15uF 100V PET 5% (7.3 X 3 X 6.5mm) Radial Wound 5mm 125C Automotive Bulk
Cap Film 0.15uF 100V PET 5% (7.3 X 3 X 6.5mm) Radial Wound 5mm 125C Automotive T/R
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount
Yageo GroupR82EC3150AA70J
Cap Film 0.15uF 100V PET 5% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Automotive Bulk
PanasonicECQ-E1154KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,100VDC,0.15uF,10%,Blk ST
Yageo GroupR82EC3150DQ70K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount

Descriptions

Descriptions of TDK B32520C1154J189 provided by its distributors.

Cap Film 0.15uF 100V PET 5% (10 X 3 X 8mm) Radial Wound 7.5mm 125C Automotive T/R
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount
Cap Aluminum 2200uF 35V 20% (16 X 31.5mm) Radial 7.5mm 0.08 Ohm 3600mA 10000 hr 105°C Bulk
Metallized Polyester Capacitors (MKT), 0.15uF, 100V DC, 3mm(W) x 8mm(H) x 10mm(L)
0.15 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
FILM CAP MKT BOX 0.15µF 5% 100Vdc LS 7.5mm
Film Capacitor; Capacitor Dielectric Type:Polyester; Capacitance:0.15µF; Capacitance Tolerance:± 5%; Voltage Rating:100VDC; Life Time @ Temperature:200000 hours @ 40°C; Series:MKT; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos