TDK B32529C0103K289

Cap Film 0.01uF 63V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C0103K289.

ODG (Origin Data Global)

Datasheet44 pages5 years ago

Newark

Ciiva

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR82EC2100DQ50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR82EC2100AA50K
Cap Film 0.01uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82IC2100DQ50K
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 63VDC/40VAC PET 10% 7.2 X 2.5 X 6.5mm RDL 5mm Bulk (Alt: B32529C0103K000)
Cap Film 0.01uF 100V PET 10%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.01uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo

Descriptions

Descriptions of TDK B32529C0103K289 provided by its distributors.

Cap Film 0.01uF 63V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Metallized Polyester Capacitors (MKT), 0.010uF, 63V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
Cap, 10000Pf, 63V, 10%, Pet; Capacitance:10000Pf; Voltage Rating:63V; Capacitor Dielectric Type:Pet (Polyester); Capacitance Tolerance:± 10%; Product Range:B32529 Series; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Rohs Compliant: Yes |EPCOS (TDK) B32529C0103K289

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos