TDK B32529C0102J000

Cap Film 0.001uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C0102J000.

TDK

Datasheet44 pages5 years ago

Newark

Ciiva

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR82MC1100DQ50J
Cap Film 0.001uF 400V PET 5%( 7.2 X 2.5 X 6.5mm) Radial 5mm 105C Automotive
Yageo GroupR82EC1100DQ50J
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Yageo GroupR82EC1100AA50J
Film Capacitor, 1000 pF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Capacitor, Polyester Film, 0.001 uF, 100 VDC/63 VAC, +/- 5, Radial Leaded, -55 C
Cap Film 0.001uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive Bulk
Cap Film 0.001uF 400V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk

Descriptions

Descriptions of TDK B32529C0102J000 provided by its distributors.

Cap Film 0.001uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Metallized Polyester Capacitors (MKT), 0.0010uF, 63V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
卤5% 63V 1nF -55鈩儈+125鈩 Metallized Polyethylene Terephthalate (PET) Film Capacitors ROHS
Capacitor Polyester Film, 1000Pf, 63V, 5%, Radial; Capacitance:1000Pf; Voltage Rating:63V; Capacitor Dielectric Type:pet (Polyester); Capacitance Tolerance: 5%; Product Range:b32529 Series; Capacitor Case Style:-; Lead Spacing:5Mm Rohs Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos