TDK B32529C0155K189

Cap Film 1.5uF 63V PET 10% (7.5 X 6 X 10.5mm) Radial Stacked 5mm 125C Automotive T/R
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C0155K189.

TDK

Datasheet44 pages5 years ago

Newark

Farnell

Ciiva

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicECQ-E2155KB
Cap Film 1.5uF 250V PET 10% (15.3 X 8.6 X 15.7mm) Radial 12.5mm 105°C Bulk
PanasonicECQ-E2155KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Yageo GroupR82DC4150DQ60K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1.5Uf, Through Hole Mount
Yageo GroupRSBDC4150AA10K
Cap Film 1.5uF 63V PET 10% (7.2 X 6 X 11mm) Radial Stacked 5mm 125C Automotive Bulk
PanasonicECQ-E2155RKF
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2155RKF
Yageo GroupR82DC4150AA60K
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount

Descriptions

Descriptions of TDK B32529C0155K189 provided by its distributors.

Cap Film 1.5uF 63V PET 10% (7.5 X 6 X 10.5mm) Radial Stacked 5mm 125C Automotive T/R
CAP, 1.5UF, 63V, FILM, RADIAL; Capacitance: 1.5µF; Voltage Rating: 63V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: B32529 Series; Capacitor Case Style: Radial Box; Capacitor Termin
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Metallized Polyester Capacitors (MKT), 1.5uF, 63V DC, 6mm(W) x 10.5mm(H) x 7.5mm(L)
FILM CAPACITOR Radial Film Capacitor 10% 1.5muF 63V
CAP FILM 1.5UF 10% 63VDC RADIAL / 1.5 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Capacitor Polyester Film 1.5Uf 63V 10%, Radial; Rango De Producto:Serie B32529; Capacidad:1.5Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:63V; Tipo De Condensador:- |Epcos B32529C0155K189

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C0155-K189
  • B32529C0155K189.