Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier DME2W2P2K-F

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 1.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME2W2P2K-F.

Master Electronics

Datasheet4 pages4 years ago

Farnell

Sager Electronics

New Yorker Electronics

Electro Sonic

Inventory History

3 month trend:
+26.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicECQE2225KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
PanasonicECQ-E2225KB
Cap Film 2.2uF 250V PET 10% (20.8 X 8.4 X 15.6mm) Radial 17.5mm 105°C Bulk
Cap Film 2.2uF 250V PET 10%( 26.5 X 10.5 X 16.5mm) Radial Wound 22.5mm 125C Automotive T/R
Yageo GroupR60IN4220AA30K
Cap Film 2.2uF 250V PET 10%( 26.5 X 10 X 18.5mm) Radial Wound 22.5mm 105C Automotive Bag
Cap Film 2.2uF 250V PET 10% (31.5 X 11 X 21mm) Radial Wound 27.5mm 125C Automotive T/R
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier DME2W2P2K-F provided by its distributors.

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cap Film 2.2uF 250V PET 10%( 26 X 9 X 17mm) Radial 22.5mm 125C
DME Series 250 V 2.2 uF ±10 % Radial Metallized Polyester Film Capacitor
Radial FILM CAPACITOR DME 250V 2.2muF ±10% 1.024Lx0.354W 26.00mmx9.00mm
CAPACITOR POLYESTER FILM 2.2UF, 250V, 10%, RADIAL; Capacitance:2.2 F; Voltage Rating VDC:250V; Capacitor Dielectric Type:PET (Polyester); Capacitance Tolerance: 10%; Product Range:DME Series; Capacitor
Capacitor Polyester Film 2.2Uf, 250V, 10%, Radial; Rango De Producto:Serie Dme; Capacidad:2.2Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:250V; Tipo De Condensador:- |Cornell Dubilier DME2W2P2K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • DME2W2P2KF