TDK B32521N8223J189

Cap Film 0.022uF 630V PET 5% (13 X 5 X 11mm) Radial Wound 10mm 125C Automotive T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32521N8223J189.

_legacy Avnet

Datasheet46 pages17 years ago
Datasheet45 pages14 years ago

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29

Related Parts

PanasonicECQE6223JF
Radial FILM CAPACITOR ECQ-E(F) 630V 0.022muF ±5% 0.472Lx0.209W 12.00mmx5.30mm
PanasonicECQE4223JF
Cap Film 0.022uF 400V PET 5% (10.3 X 4.8 X 7.9mm) Radial 7.5mm 105C Bulk
PanasonicECQ-E2223JF
Capacitor;ECQE,Met Polyester Film Cap,Radial,250VDC,0.022uF,5%,Blk ST
Yageo GroupR82EC2220AA50J
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.022Uf, Through Hole Mount
Yageo GroupR82EC2220DQ50J
Cap Film 0.022uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 105°C Ammo Pack
Yageo GroupR82EC2220Z350J
Film Capacitor, 0.022 uF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin

Descriptions

Descriptions of TDK B32521N8223J189 provided by its distributors.

Cap Film 0.022uF 630V PET 5% (13 X 5 X 11mm) Radial Wound 10mm 125C Automotive T/R
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 5120
FILM CAP MKT BOX 0.022µF 5% 630Vdc LS 10mm
Film Capacitor; Capacitor Dielectric Type:Polyester; Capacitance:0.022µF; Capacitance Tolerance:± 5%; Voltage Rating:630VDC; Life Time @ Temperature:200000 hours @ 40°C; Series:MKT; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos